Manufacturer Part #
TOP221PN
TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Power Integrations TOP221PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Buck/Boost/Flyback/Forward |
| Duty Cycle-Max: | 70% |
| Switching Frequency-Max: | 110kHz |
| Rated Power: | 6W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.21
200
$1.19
500
$1.18
1,250
$1.17
2,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole