text.skipToContent text.skipToNavigation

Manufacturer Part #

MK61FN1M0VMJ15

Kinetis K61 Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - MAPBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK61FN1M0VMJ15 - Technical Attributes
Attributes Table
Family Name: Kinetis K61
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 150MHz
InterfaceType / Connectivity: Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  MAPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$6,507.00
USD
Quantity
Unit Price
450+
$14.46
Product Variant Information section