text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422T1822J

B82422 Series 8.2 uH ±5% 170 mA 2 Ohm Surface Mount Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422T1822J - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 170mA
Tolerance (%): ±5%
Shielding: No
DC Resistance:
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,134.00
USD
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section