Manufacturer Part #
DMP6023LFGQ-13
MOSFET PCH 60V 7.7A POWERDI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI3333-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Diodes Incorporated DMP6023LFGQ-13 - Product Specification
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
Diodes Incorporated DMP6023LFGQ-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 25mΩ |
| Rated Power Dissipation: | 1W |
| Qg Gate Charge: | 53.1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.7A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 110ns |
| Rise Time: | 7.1ns |
| Fall Time: | 62ns |
| Operating Temp Range: | -55°C to +155°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Input Capacitance: | 2569pF |
| Package Style: | POWERDI3333-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI3333-8
Mounting Method:
Surface Mount