text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS20HT1G

BAS20H Series 200 V 200 mA Surface Mount High Voltage Switching Diode-SOD−323

Product Specification Section
onsemi BAS20HT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS20H Series switching diode is designed for high speed switching applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

 

 

Pricing Section
Global Stock:
1,482
USA:
1,482
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
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
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0732
75
$0.0573
300
$0.0435
1,500+
$0.0276