text.skipToContent text.skipToNavigation

Manufacturer Part #

309CNQ150

309CNQ Series 150 V 300 A Chassis Mount Schottky Rectifier-PRM4(Non-Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 309CNQ150 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300A
Peak Current-Max: 1440A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 3mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 4000pF
Thermal Resistance: 0.5°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,444.90
USD
Quantity
Unit Price
9
$33.37
18
$33.12
27
$32.98
36
$32.88
45+
$32.55
Product Variant Information section