text.skipToContent text.skipToNavigation

Manufacturer Part #

30BQ015TR

30BQ015 Series 15 V 3 A Surface Mount Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30BQ015TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 4mA
Forward Voltage: 0.35V
Configuration: Single
Diode Capacitance-Max: 1120pF
Thermal Resistance: 46°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,360.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.115
9,000
$0.114
15,000+
$0.112
Product Variant Information section