text.skipToContent text.skipToNavigation

Manufacturer Part #

30CTQ045-1

30CTQ045 Series 45 V 30 A Through Hole Schottky Rectifier - TO-262

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30CTQ045-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 318A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.62V
Diode Capacitance-Max: 900pF
Thermal Resistance: 3.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
50
$0.48
200
$0.465
750
$0.455
1,250
$0.45
2,500+
$0.435
Product Variant Information section