text.skipToContent text.skipToNavigation

Manufacturer Part #

30CTQ050STR

30CTQ050 Series 50 V 30 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30CTQ050STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 310A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 310A
Forward Voltage: 0.62V
Diode Capacitance-Max: 720pF
Thermal Resistance: 3.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Unit Price
800
$0.41
1,600
$0.405
2,400
$0.40
4,000+
$0.39
Product Variant Information section