text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HN100U

ECE-SU (Bi-Polar) Series 50 V 10 uF Ø 6.3 x 11.2 mm LS=2.5mm.5 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1HN100U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 50mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$102.00
USD
Quantity
Unit Price
1
$0.109
250
$0.106
1,000
$0.102
2,500
$0.0998
10,000+
$0.094
Product Variant Information section