Manufacturer Part #
BZX84C5V1-TP
BZX84C Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Product Specification Section
Micro Commercial Components BZX84C5V1-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BZX84C5V1-TP - Technical Attributes
Attributes Table
Power Dissipation: | 350mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Working Voltage-Nom: | 5.1V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
171,000
USA:
171,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0107
9,000
$0.0104
30,000
$0.0099
60,000
$0.0098
120,000+
$0.0094
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount