Manufacturer Part #
BGA2815,115
BGA2815 Series 3.6 V 25.2 dB 2.2 GHz 55 mA SMT MMIC Wideband Amplifier - SOT-363
Product Specification Section
NXP BGA2815,115 - Product Specification
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
NXP BGA2815,115 - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Supply Current: | 15.7mA to 21.1mA |
P1dB: | 1dBm |
Noise Figure: | 3.7dB |
Gain: | 24.7dB |
Frequency Range: | 0Hz to 2.2GHz |
Power Dissipation: | 0.2W |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.126
6,000
$0.124
12,000
$0.123
15,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount