text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5432

JFET Transistor, N-Channel, TO-52

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Calogic 2N5432 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 200pA
Drain-to-Source Voltage [Vdss]: 50V
Configuration: Single
Drain-Source On Resistance-Max:
Power Dissipation: 300mW
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  TO-52
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$28.16
USD
Quantity
Unit Price
4
$7.04
15
$6.96
30
$6.92
100
$6.86
200+
$6.78
Product Variant Information section