Manufacturer Part #
929001764513
Fortimo LED Strip FlexTune 11in 1100lm LV5 2700-6500K 80CRI 170lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001764513 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
04/12/2024
Details and Download
Part Status:
Obsolete
Obsolete
Signify North America 929001764513 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x20mm |
| Board Type: | 1ft Slim Board |
| Color: | Tunable White |
| CCT: | 2700K to 6500K |
| CRI: | 80 |
| Minimum Flux: | 950lm |
| Typical Flux: | 1020lm |
| Nominal Current: | 154mA |
| Maximum Current: | 325mA |
| Typical Forward Voltage: | 39.9V |
| Test Temperature: | 45°C |
| Application 1: | Tunable White |
| Dimension: | 279.2 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
80+
$6.50
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray