Manufacturer Part #
BTA24-600CWRG
BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
STMicroelectronics BTA24-600CWRG - Product Specification
STMicroelectronics BTA24-600CWRG - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 600V to 800V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| On-state RMS Current [Irms]-Max: | 25A |
| Hold Current [Ih]: | 50mA |
| Configuration: | Single |
| Peak Current-Max: | 260A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
80,280
USA:
80,280
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.605
200
$0.585
750
$0.57
2,000
$0.56
5,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole