text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD-80-24

100 - 277Vac, 79.2W, 3300mA, 16.8-24V, IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SLD-80-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 79.2W
Minimum Output Voltage: 16.8V
Maximum Output Voltage: 24V
Minimum Output Current: 3300mA
Maximum Output Current: 3300mA
Input Power Factor: 0.97
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
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
$28.27
USD
Quantity
Unit Price
1
$28.27
3
$27.86
5
$27.67
15
$27.27
25+
$26.92
Product Variant Information section