PM8804TR in Reel by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8804TR

PM8804 Series 75 V 1 MHz PWM Peak Current Mode Controller - VFQFPN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PM8804TR - Technical Attributes
Attributes Table
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Features & Applications

The PM8804 from STMicroelectronics is a PWM peak current-mode power controller which integrates all the circuitry required to create a smart and efficient 48V converter for Power over Ethernet (PoE) and mid-power telecoms applications.

APPLICATIONS
• Internet phones
• Wireless access points
• Networked cameras
• Telecoms power supplies

FEATURES
• 75V maximum input voltage
• Programmable fixed frequency up to 1MHz
• 80% maximum duty cycle with internal slope compensation
• <1.5mA operating current consumption
• Over-current protection, latching after four events
• Delayed overload protection with automatic restart
• Over-voltage protection
• Thermal shut-down protection

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,560.00
USD
Quantity
Unit Price
4,000+
$1.39
Product Variant Information section