Manufacturer Part #
PHB50W-1200-42
100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [0-10V, TRI...], IP20 LED Driver
Product Specification Section
ERP Power PHB50W-1200-42 - Product Specification
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
ERP Power PHB50W-1200-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 50.4W |
Minimum Output Voltage: | 28V |
Maximum Output Voltage: | 42V |
Minimum Output Current: | 600mA |
Maximum Output Current: | 1200mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | cUL,FCC,UL,UL Class P |
Driver Class: | Class II,Class 2 |
IP Rating: | IP20 - Indoor Lighting Only |
Dimming Control: | Trailing Edge,TRIAC,0-10V |
Minimum Dimming Level: | 1% |
Is Dim to Off: | True |
Features & Applications
Pricing Section
Global Stock:
885
USA:
885
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.17
3
$25.79
5
$25.61
15
$25.24
25+
$24.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Box