Manufacturer Part #
MCQ03N06-TP
Dual N-Channel 60 V 3 A 105 mohm 1.7 W Surface Mount Power MOSFET - SOP-8
Product Specification Section
Micro Commercial Components MCQ03N06-TP - Product Specification
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
Micro Commercial Components MCQ03N06-TP - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 105mΩ |
Rated Power Dissipation: | 1.7W |
Qg Gate Charge: | 6nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 3A |
Turn-on Delay Time: | 6ns |
Turn-off Delay Time: | 15ns |
Rise Time: | 15ns |
Fall Time: | 10ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.35V |
Input Capacitance: | 247pF |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.24
8,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount