Manufacturer Part #
SMBJ18CAHE3_A/I
TVS Diode Bi-Directional 18V 600W Automotive
Product Specification Section
Vishay SMBJ18CAHE3_A/I - Product Specification
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
Vishay SMBJ18CAHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 20V |
Clamping Voltage-Max: | 29.2V |
Directional: | Bi-Directional |
Peak Output Current: | 20.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 18V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 22.1V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,200
$0.27
9,600
$0.265
16,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount