Manufacturer Part #
A.01.C.301111
GPS Hercules Heavy Duty Screw Mount Antenna, IP67 & IP69K, 3M RG-174 SMA(M)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas A.01.C.301111 - Technical Attributes
Attributes Table
| Antenna Type: | Dome |
| Operating Frequency: | 1.575GHz to 1.576GHz |
| Gain: | 32dB |
| VSWR: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Panel Mount |
Features & Applications
The A.01 Hercules is a high performance thread mount GPS/GALILEO antenna designed for external use on vehicles and outdoor assets. Designed for heavy duty work with one piece C&C machined nickel steel base plate and threads, there are also convenient side slots for running cables laterally.
Durable UV resistant ABS housing is resistant to vandalism and direct attack. At only 29mm high it complies with the latest EU directives for height restrictions, whilst also enabling covert operation with a diameter of 49mm.
Applications:
- Location based services
- M2M
- Telematics
- Remote monitoring
- Timing for base stations
- Vehicle fleet tracking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$38.39
100+
$37.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount