text.skipToContent text.skipToNavigation

Manufacturer Part #

A.01.C.301111

GPS Hercules Heavy Duty Screw Mount Antenna, IP67 & IP69K, 3M RG-174 SMA(M)

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas A.01.C.301111 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 1.575GHz to 1.576GHz
Gain: 32dB
VSWR: 2
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Features & Applications

The A.01 Hercules is a high performance thread mount GPS/GALILEO antenna designed for external use on vehicles and outdoor assets. Designed for heavy duty work with one piece C&C machined nickel steel base plate and threads, there are also convenient side slots for running cables laterally.

Durable UV resistant ABS housing is resistant to vandalism and direct attack. At only 29mm high it complies with the latest EU directives for height restrictions, whilst also enabling covert operation with a diameter of 49mm.

Applications:

  • Location based services
  • M2M
  • Telematics
  • Remote monitoring
  • Timing for base stations
  • Vehicle fleet tracking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,919.50
USD
Quantity
Unit Price
50
$38.39
100+
$37.98
Product Variant Information section