Manufacturer Part #
MTR-MNG2-B07-WW
LTE Cat M1 + NB-IoT Router with / WiFi / BT / GPS / Fallback w Acc Kit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
MultiTech MTR-MNG2-B07-WW - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Description:The ordering part numbers listed in this notification are changing status from Active to End-Of-Life (EOL) effective immediately.As a replacement, we recommend the rCell 300 Series cellular routers. These devices feature a rugged, industrial grade design tailored for demanding IoT environments, including utilities, EV charging infrastructure, traffic control systems, fleet management, and distributed enterprise applications.Last Time Buy (LTB) offer: While supplies last, the MTR-MNG2-B10-WW model can be offered as a replacement, however we have limited quantities on hand.
OverviewMultiTech devices for sale in the United Kingdom are now compliant with UKCA standards: see attached for more details.Product LabelingBeginning August 1, 2023, all MultiTech UKCA compliant devices will include the UKCA mark to indicate they are compliant with UKCA standards, including:? Serialized Device Label (adhered to individual devices)? Single Pack Packaging Label? Multi-Pack Packaging Label
Part Status:
MultiTech MTR-MNG2-B07-WW - Technical Attributes
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | 4G LTE CAT M1/NB-IoT |
| Interface Type: | Ethernet |
| Data Rate: | 375kbps |
| Supply Voltage: | 7V to 32V |
| Coverage: | Global |
| Approved Carriers: | AT&T/PTCRB/Verizon |
| Operating Temp Range: | -40°C to +80°C |
Available Packaging
Package Qty:
1 per Bulk