Manufacturer Part #
ATSAMC21J18A-MUT
IC MCU 32BIT 256KB FLASH 64VQFN
Microchip ATSAMC21J18A-MUT - Product Specification
Shipping Information:
ECCN:
PCN Information:
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Revision History:November 9, 2020: Issued final notification.December 1, 2020: Re-issued final notification. Corrected the typo error in the date code of the Estimated First Ship Date.December 3, 2020: Re-issued final notification. Removed ATSAMC21J17A-AZ510, ATSAMC21J18A-AZ510, ATSAMC21J17A-AZT510 &ATSAMC21J18A-AZT510 CPNs as they are no longer affected by the change proposed in this PCN.Description of Change:Qualification of UMC Fab 8N as an additional fabrication site for various Atmel catalog part numbers.Reason for Change:Due to unforeseen business conditions, UMC Fab 8N has been qualified as an additional fabrication site effective immediately.January 11, 2024: Re-issued final notification to attached Qualification Report. Update affected CPN list, added new CPNs recently released.
Microchip has released a new Errata for the SAM C20/C21 Family Silicon Errata and Data Sheet Clarification of devices. Description of Change: The following Silicon Issues were updated: ? CCL: 1.7.2 Sequential Logic The following Silicon Issues were added in this revision: ? DEVICE: 1.8.14 Performance Mode The following Data Sheet Clarifications were added in this revision: ? Absolute Maximum Ratings ? EEPROM Emulation Endurance ? 2.3. 48 MHz RC Oscillator (OSC48M) Power Consumption
PCN Status:Final NotificationDescription of Change:Qualification of ATP7 as an additional assembly site for selected ATSAMC20xx, ATSAMC21xx, ATSAMD20xx, ATSAMD21xx and ATSAML21xx device families available in 64L VQFN (9x9x1mm) package.Reason for Change:To improve productivity and on-time delivery performance by qualifying ATP7 as an additional assembly site.
Microchip has released a new Errata for the SAM C20/C21 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: The following silicon issues were added: ? 1.21.11. Overflow DMA triggerReason for Change: To Improve Productivity NOTE: Please be advised that this is a change to the document only the product has not been changed.
Description of Change: 1. This revision contains minor typographical updates.2. The following Data Sheet Clarification was updated with new information3. The following silicon issues were addedImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 6 June 2022
Part Status:
Available Packaging
Package Qty:
4000 per Reel