Manufacturer Part #
LQP03HQ3N0B02D
LQP Series 0201 3 nH ±0.1% 600 mA SMT 120 mOhm Unshielded Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQP03HQ3N0B02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQP03HQ3N0B02D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 3nH |
| Rated Current-Max: | 0.6A |
| Tolerance (nH): | ±0.1nH |
| DC Resistance-Max: | 0.12Ω |
| Self Resonance Frequency: | 10.5GHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 500MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15,000
$0.0502
30,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount