SATA-P-PR-SMT-KT-T/R in Reel by Adam Tech | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SATA-P-PR-SMT-KT-T/R

14 Position SATA Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Adam Tech SATA-P-PR-SMT-KT-T/R - Technical Attributes
Attributes Table
No of Positions: 7
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 94V
Current Rating: 1.5A
Contact Plating: Gold Flash
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
3,000+
$0.46
Product Variant Information section