MIMXRT1175DVMAA in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1175DVMAA

i.MX RT1170 crossover MCU, Arm Cortex-M7

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
NXP MIMXRT1175DVMAA - Technical Attributes
Attributes Table
Family Name: RT1170
Core Processor: ARM Cortex M4/M7
Program Memory Type: ROM
RAM Size: 2MB
Speed: 800MHz
No of I/O Lines: 13
InterfaceType / Connectivity: CANbus/I2C/SAI/SPI/UART/USB OTG
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Temp Sensor
Operating Temperature: 0°C to 95°C
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152
USA:
152
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
152
Multiple Of:
456
Total
$1,558.00
USD
Quantity
Unit Price
152+
$10.25
Product Variant Information section