text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF1200-2

RGEF Series 16 V 12 A Ihold Through Hole Radial PolySwitch Resettable PTC Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2534
Product Specification Section
Littelfuse RGEF1200-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 12A
Trip Current: 20.4A
Resistance: 0.0086Ω
Current Rating: 100A
Time to Trip: 7.5s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  17.5mm x W  3.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000
$0.44
5,000+
$0.435