Manufacturer Part #
BSS123IXTSA1
MOSFET SMALL SIGNAL MOSFETS
Product Specification Section
Infineon BSS123IXTSA1 - Product Specification
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
Infineon BSS123IXTSA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 6Ω |
Rated Power Dissipation: | 0.5W |
Qg Gate Charge: | 0.63nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.19A |
Turn-on Delay Time: | 2.3ns |
Turn-off Delay Time: | 7.4ns |
Rise Time: | 3.2ns |
Fall Time: | 22ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.4V |
Technology: | OptiMOS |
Input Capacitance: | 15pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0233
30,000
$0.023
60,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount