text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH2MPZ470MGRL

Fixed Inductor - 47uH 20% 270mA 5.3Ohm 125degC AEC-Q200

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH2MPZ470MGRL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 180mA
Tolerance (%): ±20%
DC Resistance: 6.36Ω
Self Resonance Frequency: 10MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
12,000
$0.112
15,000+
$0.11
Product Variant Information section