AISM-1008-220J-T in Reel by Abracon | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AISM-1008-220J-T

Fixed RF Inductor - 22uH 5% 60mA 5.5Ohm

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Abracon AISM-1008-220J-T - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 22µH
Rated Current-Max: 125mA
Tolerance (%): ±5%
DC Resistance-Max: 5.5Ω
Self Resonance Frequency: 22Hz
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,000+
$0.39
Product Variant Information section