Manufacturer Part #
MMSZ5231B-E3-08
MMSZ5231B-V Series 500 mW 5.1 V ±5 % SMT Small Signal Zener Diode - SOD-123
Product Specification Section
Vishay MMSZ5231B-E3-08 - Product Specification
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
Vishay MMSZ5231B-E3-08 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 900mV |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 17Ω |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 2 |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount