MP23DB01HPTR in Reel by STMicroelectronics | Microphones | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP23DB01HPTR

MP23DB01HP Series 3.6 V 1.1 MHz Digital Microphone MEMS Audio Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MP23DB01HPTR - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 10kHz to 20Hz
Supply Current: 800µA
Ratio (S/N): 64dBA
Supply Voltage: 1.6V to 3.6V
Shape: Rectangular
Termination Style: Solder
Height - Max: 1.08mm
Directional: Omnidirectional
Sensitivity: -24dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,000.00
USD
Quantity
Unit Price
5,000+
$1.20