text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC25-24SK/480

25W AC/DC-Converter POWERLINE 3.2x1.8 3.6kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
RECOM RAC25-24SK/480 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 25W
Output Voltage: 24V
Input Voltage: 120V to 750V
Output Current: 1040mA
Input Voltage (VAC): 85VAC to 528VAC
Load Regulation (%): 2%
Switching Frequency-Max: 50kHz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.68
USD
Quantity
Unit Price
12
$23.89
24
$23.68
36+
$23.48
Product Variant Information section