text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC1233

AR Series 0402 123 KOhm ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR02BTC1233 - Technical Attributes
Attributes Table
Resistance: 123kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$241.00
USD
Quantity
Unit Price
10,000
$0.0241
20,000
$0.0238
30,000
$0.0235
40,000
$0.0234
50,000+
$0.0229
Product Variant Information section