Manufacturer Part #
CLT3-4BT6
30 V 5 mA Current Limited Over-Voltage Protected Quad Digital Termination
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics CLT3-4BT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics CLT3-4BT6 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 38V |
| Operating Temp Range: | -25°C to +85°C |
| ESD Voltage-Max: | ±8kV |
| Peak Output Current: | 4mA |
| Storage Temperature Range: | -25°C to +150°C |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.24
40
$1.22
125
$1.21
400
$1.19
1,250+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount