Manufacturer Part #
SP3232EEA-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Product Specification Section
MaxLinear SP3232EEA-L - Product Specification
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
MaxLinear SP3232EEA-L - Technical Attributes
Attributes Table
Data Rate: | 235kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
Power Dissipation: | 775mW |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 2 |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.50
75
$0.485
250
$0.475
1,000
$0.46
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
76 per Tube
Package Style:
SSOP-16
Mounting Method:
Surface Mount