text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G10K0-D-83-SE

Vero SE 29D (Gen 8), 4000K 90CRI, 160lm/W, 9800lm, 49.2mm x 0mm, 29.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-40G10K0-D-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 9804lm
Efficacy-Typ: 158lm/W
Viewing Angle: 120°
Forward (Drive) Current: 5.5A
Test Current: 1.7A
Forward Voltage: 36.4V
Power Consumption: 61.9W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,049.00
USD
Quantity
Unit Price
50+
$20.49
Product Variant Information section