text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0274.23

UMT-H Series 277 V 1 A Surface Mount Time Lag T Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
SCHURTER 3403.0274.23 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 277VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Interrupting Rating: 1.5kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 3.44
Dimension: 15.4 x 5.35 x 5.35 mm
Storage Temperature Range: 0°C to 40°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
16,500
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,595.00
USD
Quantity
Unit Price
1,500+
$1.73
Product Variant Information section