Manufacturer Part #
1N4937GP-TP
DO-41 Fast Recovery Rectifier
Product Specification Section
Micro Commercial Components 1N4937GP-TP - Product Specification
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
Micro Commercial Components 1N4937GP-TP - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 200ns |
Diode Capacitance-Max: | 15pF |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0284
10,000
$0.0279
20,000
$0.0275
25,000
$0.0274
75,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole