Manufacturer Part #
AZ9841-1C-12DR
AZ9841 Series SPDT (1 Form C) 12 V 40 A Through Hole Automotive Relay
Product Specification Section
American Zettler AZ9841-1C-12DR - Product Specification
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
American Zettler AZ9841-1C-12DR - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 40A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Current: | 110.1mA |
Coil Resistance: | 109Ω |
Switching Voltage: | 75V |
Power Dissipation: | 1.3W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$2.06
75
$2.02
100
$2.01
250
$1.99
375+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole