Manufacturer Part #
AZSR1200-1AE-12D
AZSR1200 Series 200 A SPST-NO (1 Form A) 12 VDC Through Hole Power Relay
Product Specification Section
American Zettler AZSR1200-1AE-12D - Product Specification
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
American Zettler AZSR1200-1AE-12D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 250mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 200A |
Coil Resistance: | 48Ω |
Switching Voltage: | 920V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$25.54
10
$25.32
15
$25.19
20
$25.10
25+
$24.81
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Through Hole