text.skipToContent text.skipToNavigation

Manufacturer Part #

EE40101S2-1000U-999

FAN 40x40x10MM 12VDC 0.82W 7.1

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EE40101S2-1000U-999 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 7.1CFM
Noise: 23dBA
Voltage Rating: 6V to 13.8V
RPM: 6100RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,288.00
USD
Quantity
Unit Price
400+
$3.22
Product Variant Information section