Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MTJ-643X1
Download the CAD models for this product. Learn more about SnapMagic.
168 per Tray
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.
MTJ-641X1 is a 4 position, Type 3 Modular telephone jack. This Mod Jack has a housing Plug size of 6 ,is Gold Flash plated and the housing color is Black.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.