Manufacturer Part #
BAR9002ELSE6327XTSA1
BAR90 Series 80 V 100 mA Single Channel SMT RF PIN Diode - PG-TSSLP-2-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BAR9002ELSE6327XTSA1 - Product Specification
Infineon BAR9002ELSE6327XTSA1 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Forward Voltage: | 1V |
| Average Forward Current-Max: | 100mA |
| Power Dissipation: | 150mW |
| Diode Capacitance-Nom: | 0.35pF |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15,000
$0.0684
30,000
$0.0673
45,000+
$0.0662
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount