text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD60R1K5PFD7SAUMA1

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Infineon IPD60R1K5PFD7SAUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 22W
Qg Gate Charge: 4.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.6A
Turn-on Delay Time: 6.4ns
Turn-off Delay Time: 41.5ns
Rise Time: 8ns
Fall Time: 75ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 169pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500
$0.44
12,500+
$0.435
Product Variant Information section