Manufacturer Part #
NGE18E12-P1J
NGE Series 12 V 18 W 1.5 A Wall Mount Europe AC Plug Adapter
Product Specification Section
MEAN WELL NGE18E12-P1J - Product Specification
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
MEAN WELL NGE18E12-P1J - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 18W |
Output Voltage: | 12V |
Input Voltage: | 113V to 370V |
Efficiency / MEPS: | Level VI |
Output Current: | 0A to 1.5A |
Input Voltage (VAC): | 80VAC to 264VAC |
Dimension: | 55 x 48 x 28 mm |
Ripple & Noise: | 120mV |
Load Regulation (%): | 3% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$11.76
4
$11.59
10
$11.48
25
$11.37
40+
$11.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wall Mount