text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP037N08N3GXKSA1

Single N-Channel 80 V 3.5 mOhm 117 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP037N08N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 214W
Qg Gate Charge: 117nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 45ns
Rise Time: 79ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Technology: Si
Height - Max: 9.45mm
Length: 10.31mm
Input Capacitance: 6100pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,415.00
USD
Quantity
Unit Price
500
$2.83
1,000
$2.81
1,500
$2.80
2,000
$2.79
2,500+
$2.76
Product Variant Information section