AOTA-B252008S100MT in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AOTA-B252008S100MT

AOTA-B252008S Series 1008 10 uH ±20 % 1.05 A 507 mOhm SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Abracon AOTA-B252008S100MT - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 950mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 570mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.40
USD
Quantity
Unit Price
3,000
$0.0968
6,000+
$0.0937
Product Variant Information section