text.skipToContent text.skipToNavigation

Manufacturer Part #

NSHR-14V-S

14 Position NSH HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
JST NSHR-14V-S - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
No of Rows: 1
Gender: Receptacle, Female Sockets
Type: Housing
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$146.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
4,000
$0.142
15,000+
$0.138
Product Variant Information section